터치 스크린 컨트롤러
CY8CMBR3108-LQXI
Capacitive Touch Screen 2-Wire 16-Pin QFN EP Tray
Infineon Technologies AGEspecificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.15
Automotive
No
PPAP
No
Type
Capacitive
Synchronous Pin
Yes
Spread Spectrum
No
Interface Type
GPO/I2C
Touch Panel Interface
2-Wire
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum High Level Output Voltage (V)
0.5
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

