Arrow Electronic Components Online
No Image Available
Microcontroladores: MCU

CY8C5888FNI-LP210T

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 99-Pin WLCSP T/R

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.a.2
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CY8Cxxx
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Frequency (MHz)
    80
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    64KB
  • Maximum Expanded Memory Size
    4GB
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    72
  • No. of Timers
    4
  • PWM
    4
  • Number of ADCs
    3
  • ADC Channels
    1/2
  • ADC Resolution (bit)
    20/12/12
  • Number of DACs
    4
  • DAC Channels
    4
  • DAC Resolution (bit)
    8/8/8/8
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.71|1.8
  • Typical Operating Supply Voltage (V)
    3.3|5|1.8
  • Maximum Operating Supply Voltage (V)
    1.89|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.32(Max)
  • Package Width
    5.19
  • Package Length
    5.94
  • PCB changed
    99
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    99
  • Lead Shape
    Ball
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño