Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Category
LED Module
Number of LEDs
1
Lens Shape Type
Circular
Rated Current (mA)
1800
Rated Voltage (V)
69
High Brightness
No
Mounting
Surface Mount
Package Height
1.55 mm
Package Width
23.85 mm
Package Length
23.85 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

