Arrow Electronic Components Online
CUT355FFA|LAMBDA|simage
CUT355FFA|LAMBDA|limage
AC-DC電源

CUT355FF/A

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1A/0.65A 19.5W 8-Pin

TDK-Lambda
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    3|1|0.65
  • Output Power (W)
    19.5
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    88
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    50mV|300mV
  • Load Regulation
    600mV|100mV
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    150mV|120mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    36
  • Package Width
    63.1
  • Package Length
    125
  • PCB changed
    8
  • Pin Count
    8
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño