Arrow Electronic Components Online
CUS15S40H3F|TOSHIBA|limage
CUS15S40H3F|TOSHIBA|simage
Rectificadores

CUS15S40,H3F

Diode Small Signal Schottky 40V 1.5A 2-Pin USC T/R

Toshiba
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    1.5
  • Peak Non-Repetitive Forward Surge Current (A)
    5
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    USC
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño