Arrow Electronic Components Online
CSP3000120|MEANWELL|simage
CSP3000120|MEANWELL|limage
Fuentes de alimentación AC a DC

CSP-3000-120

AC/DC Power Supply Single-OUT 120V 25A 3000W 5-Pin

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    120
  • Output Current (A)
    25
  • Output Power (W)
    3000
  • Minimum AC Input Voltage (V)
    180
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    254
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    20(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    92(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    800mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    3500
  • Mounting
    Chassis
  • Package Height
    63.5
  • Package Width
    177.8
  • Package Length
    278
  • PCB changed
    5
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño