Arrow Electronic Components Online
CS3102A14S67S|AMPHENOL|simage
CS3102A14S67S|AMPHENOL|limage
Conectores circular

CS3102A-14S-67S

Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    14S-67
  • Wire Size (AWG)
    0-22
  • Less Contact
    No
  • Contact Material
    Alumel/Chromel/Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Conductive Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Product Length (mm)
    27.78
  • Product Depth (mm)
    30.17
  • Product Height (mm)
    30.17

Documentación y Recursos

Hojas de datos
Recursos de diseño