Altavoces
CMS-151125-078SP
Speakers Micro Neodymium Iron Boron 700Hz 1W 91dBA 8Ohm Rectangular Solder Pad
Same Sky (formerly CUI Devices)Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
700
Frequency Range (Hz)
100 to 20000
Sound Pressure (dBA)
91
Impedance (Ohm)
8
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Packaging
Tray
Product Length (mm)
15
Product Depth (mm)
11
Product Height (mm)
2.5

