Arrow Electronic Components Online
LEDs

CLMVC-FKA-CA1E1L81BB7C3C3

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Intensity
    43mcd|225mcd|80mcd
  • Dominant Wavelength (nm)
    475(Max)/535(Max)/624(Max)
  • Maximum Forward Current (mA)
    13/13/25
  • Maximum Forward Voltage (V)
    3.7/3.7/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    49/49/60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Length
    2
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño