Condensadores de Mica
CD5CC060CO3
Cap Mica 6pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C
Illinois CapacitorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
6pF
Tolerance
1pF
Voltage
300VDC
Termination Style
Radial
Terminal Pitch (mm)
3
Size (mm)
6.9 X 2.8 X 4.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
6.9(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
4.8(Max)
Lead Diameter (mm)
0.4
Seated Plane Height (mm)
4.8(Max)
Mounting
Through Hole

