Arrow Electronic Components Online
CCR1470RKB|TE|simage
CCR1470RKB|TE|limage
Resistores sujetos a orificio pasante simple

CCR1470RKB

Res Ceramic Composition 470 Ohm 10% 1W -1800ppm/°C to -700ppm/°C Conformal Coated AXL Box/Loose

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    470
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    -1800 to -700
  • Temperature Range @ Derated Power (°C)
    70 to 200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Box|Loose
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    16.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño