Arrow Electronic Components Online
CC302412SRHE|LAMBDA|simage
CC302412SRHE|LAMBDA|limage
Convertidores DC a DC y Módulos Reguladores de Conmutación

CC30-2412SRH-E

Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 17-Pin SMD Module

TDK-Lambda
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    2.5
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Switching Regulator
    No
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    37.6
  • Package Length
    31.2
  • PCB changed
    17
  • Supplier Package
    SMD Module
  • Pin Count
    17
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño