Arrow Electronic Components Online
CB0E14S5SC|ITT|simage
CB0E14S5SC|ITT|limage
Conectores circular

CB0E14S-5SC

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

ITT Cannon
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14S-5
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    22
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    6
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    32.4
  • Product Depth (mm)
    30
  • Product Height (mm)
    30

Documentación y Recursos

Hojas de datos
Recursos de diseño