Controladores de pantalla táctil
CAP1296-1-AIA-TR
Capacitive Touch Screen 2-Wire 10-Pin DFN EP T/R
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
6
Resolution (bit)
8
Maximum Load Capacitance (pF)
400
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Spread Spectrum
No
Interface Type
I2C
Touch Panel Interface
2-Wire
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

