Arrow Electronic Components Online
CA01COME2428PB|ITT|simage
CA01COME2428PB|ITT|limage
Conectores circular

CA01COM-E24-28P-B

Conn Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port

ITT Cannon
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-C-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    24
  • Number of Terminals
    24
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    24-28
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    22
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    6
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    78
  • Product Depth (mm)
    44.6
  • Product Height (mm)
    44.6

Documentación y Recursos

Hojas de datos
Recursos de diseño