Conectores circular
C48-16R20-41S6-106
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Cinch Connectivity SolutionsEspecificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-26500
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
6
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-41
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Anodize
Housing Color
Black
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
38.35
Product Length (mm)
34.16

