C3216X5R1H106K160AB
Non-polarized 10uF ceramic capacitor in a 1206 package, with low ESR, X5R dielectric, and 50-V operation.
TDKThe C3216X5R1H106K160AB is a 10-µ F ceramic capacitor with a maximum working voltage of 50 V. The C3216X5R1H106K160AB uses an X5R dielectric, which provides a low ESR value and a tolerance of 10%. The monolithic structure of the multilayer capacitor improves mechanical strength and reliability, and the non-polarized nature allows for either orientation during manufacture. The 1206 package measures 3.2 × 1.6 × 1.6 mm, uses pad terminations, and has an operating temperature of -55°C to 85°C. The low ESR and ESL not only make the C3216X5R1H106K160AB ideal for power applications but also for microwave applications.
Drawings/Package
Key Features
-
Low ESR and ESL
-
Up to 50-V operation
-
Suitable for microwave applications
-
Operating temperature of -55°C to 85°C
General Applications
-
Power supplies
-
Filtering circuits
-
Microwave tuning
Especificaciones técnicas del producto
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Kapazitätswert
10uF
Toleranz
10%
Spannung
50VDC
Äquivalente Serienwiderstandsart
Low
Dielektrisch
X5R
Technologie
Standard
Mikrowellenanwendung
Yes
Spezielle Funktionen
Low ESL
Konstruktion
Flat
Befestigung
Surface Mount
Abschlussart
Pad
Anzahl der Anschlüsse
2
Gehäuseart
Ceramic Chip
Max. Verlustfaktor (%)
7.5
Größe (mm)
3.2 X 1.6 X 1.6
Paket/Gehäuse
1206
Mindestbetriebstemperatur (°C)
-55
Max. Betriebstemperatur (°C)
85
Verpackung
Tape and Reel
Produktlänge (mm)
3.2
Produkttiefe (mm)
1.6
Produkthöhe (mm)
1.6
Längentoleranz (mm)
±0.2
Tiefentoleranz (mm)
±0.2
Höhentoleranz (mm)
±0.2

