Montajes superficiales de inductores
C0603C-200NH1C
Inductor RF Chip Wirewound 0.2uH 3% 150MHz 25Q-Factor Ceramic 0.2A 1.98Ohm DCR 0603
DelevanEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.2u
Tolerance
3%
Inductance Test Frequency (Hz)
150M
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
1.98
Minimum Quality Factor
25
Quality Test Frequency (Hz)
150M
Minimum Self Resonant Frequency (Hz)
900M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.19
Maximum Product Height (mm)
1.02

