Arrow Electronic Components Online
BZT52HC30115|NEXPERIA|simage
BZT52HC30115|NEXPERIA|limage
Zeners

BZT52H-C30,115

Diode Zener Single 30V 5% 830mW 2-Pin SOD-123F T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    30
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    830
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    40
  • Maximum Diode Capacitance (pF)
    50
  • Maximum Power Dissipation @ 25°C (mW)
    830
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    26.9mV/K
  • Maximum Zener Voltage (V)
    32
  • Minimum Zener Voltage (V)
    28
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.7(Max)
  • Package Length
    2.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño