Montajes superficiales de inductores
BSCH001005058N2JCS
Inductor RF Chip Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.24Ohm DCR 0402 T/R
YAGEOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0082u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.24
Minimum Quality Factor
8
Minimum Self Resonant Frequency (Hz)
4100M(Typ)
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Maximum Product Depth (mm)
0.6
Maximum Product Height (mm)
0.6

