Arrow Electronic Components Online
BK/S505-V-2-R|EATON|simage
BK/S505-V-2-R|EATON|limage
Fusibles

BK/S505-V-2-R

Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Ceramic Carton BSI/CCC/CSA/IMQ/SEMKO/UL/VDE

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Appliances and White Goods|LED/LCD Televisions|LED and General Lighting|Power Supplies|Printers and Peripherals|Test Equipment
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    9.6
  • Typical Cold Resistance (Ohm)
    0.0545
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    21.1
  • Product Diameter (mm)
    5.54
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño