Arrow Electronic Components Online
BK-MDA-V-15|EATON|simage
BK-MDA-V-15|EATON|limage
Fusibles

BK-MDA-V-15

Fuse Cartridge Slow Blow Acting 15A 250V Axial 6.3 X 32mm Ceramic Carton CSA/UL

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    206.2
  • Typical Cold Resistance (Ohm)
    0.00543
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    32.82
  • Product Diameter (mm)
    6.76
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño