Arrow Electronic Components Online
B82111E0000C027|EPCOS|simage
B82111E0000C027|EPCOS|limage
인덕터 납땜

B82111E0000C027

VHF Choke Wirewound 470uH 20% 100KHz Ferrite 300mA 6.5Ohm DCR AXL T/R

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    VHF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    470u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    6.5(Typ)
  • Minimum Self Resonant Frequency (Hz)
    25M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    6
  • Maximum Product Length (mm)
    27.4

Documentación y Recursos

Hojas de datos
Recursos de diseño