Condensadores de Película
B32521E6104M289
Cap Film 0.1uF 400V PET 20%( 13 X 5 X 11mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Ammo
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.1uF
Tolerance
20%
Voltage
400VDC|200VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Product Length (mm)
13(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
11(Max)

