Arrow Electronic Components Online
AT24CS16MAHMT|MICROCHP|simage
AT24CS16MAHMT|MICROCHP|limage
EEPROM

AT24CS16-MAHM-T

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16K
  • Organization
    2Kx8
  • Programmability
    Yes
  • Data Retention (Year)
    100
  • Max. Access Time (ns)
    550
  • Maximum Operating Frequency (MHz)
    1
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    3 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño