Módulos de entrada de energía
AMI-M11AG-8S-20-B
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
Altran Magnetics, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC 60320-1/C20
Maximum Current Rating (A)
20
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
36.08
Product Depth (mm)
29.99
Mounting
Panel Mount