Arrow Electronic Components Online
No Image Available
DC-DCコンバータ・スイッチングレギュレータモジュール

AM1LS-0505S-NZ

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module

Aimtec
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    12%(Typ)
  • Line Regulation
    1.2%Vi(Typ)
  • Efficiency (%)
    82
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    1.5
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7.25
  • Package Width
    8.3
  • Package Length
    12.7
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño