Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Typical Input Voltage (V)
5
Output Voltage (V)
3.3
Output Current (A)
0.25
Input/Output Type
DC/DC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10 mm
Package Width
6 mm
Package Length
19.5 mm
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

