Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Contact Gender
PIN
Wire Size (AWG)
(8-10)/(10-14)
Housing Color
Black
Maximum Current Rating (A)
80/25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
100
Packaging
Box

