Digital Signal Processors - DSPs
ADSP-21561KSWZ10
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz
Analog DevicesEspecificaciones técnicas del producto
Estatus de pieza
Active
Código HTS
8542.31.00.35
Instruction Set Architecture
RISC
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32|40|64
RAM Size
1.5MB
Programmability
No
Interface Type
I2C/SPI/UART
Number of I/Os
22
Device Input Clock Speed (MHz)
1000
USART
0
UART
2
USB
0
SPI
2
I2C
4
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.855|1.71|3.13
Typical Operating Supply Voltage (V)
0.9|1.8|3.3
Maximum Operating Supply Voltage (V)
0.945|1.89|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125