Multiplexores de Conmutación Analógica
ADG507AKRUZ-REEL
Analog Multiplexer Single 8:1 28-Pin TSSOP T/R
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
16
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
300@±16.5V|450@16.5V
Maximum Turn-On Time (ns)
450@16.5V
Maximum Turn-Off Time (ns)
450@16.5V
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12|15
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12|±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.6@16.5V/-0.02@-16.5V
Maximum Supply Current (mA)
1.5@16.5V/-0.2@-16.5V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
700@16.5V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

