Multiplexores de Conmutación Analógica
ADG1201BRJZ-REEL7
Analog Switch Single SPST 6-Pin SOT-23 T/R
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
250@12V
Maximum Turn-Off Time (ns)
155@12V
Maximum Frequency (25°C) @ Vcc (MHz)
660(Typ)@±15V|520(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.06@16.5V/-0.000001@-16.5V
Maximum Supply Current (mA)
0.095@16.5V/-0.001@-16.5V@-40C to 125C
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
475@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing