Arrow Electronic Components Online
ADC12D800RFIUT/NOPB|TI|simage
ADC12D800RFIUT/NOPB|TI|limage
Convertidores Analógico a Digital - ADCs

ADC12D800RFIUT/NOPB

2-Channel Dual ADC Folding/Interpolating 1.6Gsps 12-bit Parallel 292-Pin BGA Tray

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A001a.5.a.
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Interpolating|Folding
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    1.6Gsps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    1V/2V/2.8V
  • Typical Power Dissipation (mW)
    2500
  • Maximum Power Dissipation (mW)
    3450
  • Integral Nonlinearity Error
    ±7.25LSB
  • Full Scale Error
    ±30mV
  • Signal to Noise Ratio
    60.2dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    292
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    292
  • Lead Shape
    Ball
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño