Arrow Electronic Components Online
AD9201ARSZRL|ADI|simage
AD9201ARSZRL|ADI|limage
Convertidores Analógico a Digital - ADCs

AD9201ARSZRL

2-Channel Dual ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    10bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    20Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.5V
  • Typical Power Dissipation (mW)
    215
  • Integral Nonlinearity Error
    ±2.5LSB
  • Full Scale Error
    ±5.4%FSR
  • Signal to Noise Ratio
    57.8dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño