Arrow Electronic Components Online
AD7870JNZ|ADI|simage
AD7870JNZ|ADI|limage
アナログ・デジタルコンバータ - ADCs

AD7870JNZ

1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    100ksps
  • Interface Type
    Byte|Parallel|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    ±3V
  • Typical Dual Supply Voltage (V)
    ±5
  • Typical Power Dissipation (mW)
    60
  • Maximum Power Dissipation (mW)
    95
  • Integral Nonlinearity Error
    ±0.5LSB(Typ)
  • Full Scale Error
    ±5LSB
  • Signal to Noise Ratio
    71.5dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    31.75
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño