Conectores circular
ACS00A16-10PX-003
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
16-10
Wire Size (AWG)
12-14
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
64.11
Product Depth (mm)
32.54
Product Height (mm)
32.54

