Conectores circular
983-6K24-61SN
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Deutsch GroupEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
9A991.d
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-83723
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
61
Number of Terminals
61
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
24-61
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
47.24
Product Length (mm)
34.05

