Condensadores de Silicio
935154634522-T3T
Cap Silicon 0.022uF 60ppm/°C 15% Wire Bond 0504 150°C T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
15%
ESR (Ohm)
0.014
Equivalent Series Resistance Type
Ultra Low
Microwave Application
Yes
Construction
Flat
Mounting
Wire Bond
Number of Terminals
2
Size (mm)
1.25 X 1 X 0.1
Package/Case
0504
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Tape and Reel
Product Length (mm)
1.25
Product Depth (mm)
1
Product Height (mm)
0.1

