Conectores circular
8D125F43SN
Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
SOURIAUEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
43
Number of Terminals
43
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-43
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
13/7.5
Product Weight (g)
88.3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.8/7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.3
Product Length (mm)
31.45

