Arrow Electronic Components Online
8D0C25F35PN046|SOURIAU|simage
8D0C25F35PN046|SOURIAU|limage
Conectores circular

8D0C25F35PN046

Conn Circular PIN 128 POS Solder ST Flange Mount 128 Terminal 1 Port

SOURIAU
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    128
  • Number of Terminals
    128
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    25-35
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    5
  • Product Weight (g)
    49.21
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    14.6
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    46
  • Product Height (mm)
    46

Documentación y Recursos

Hojas de datos
Recursos de diseño