Cabezales del conector y receptáculos PCB
850-10-025-10-003000
Conn Unshrouded Header HDR 25 POS 1.27mm Solder Cup ST Thru-Hole
Mill-MaxEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
25
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
32.13
Product Depth (mm)
2.2
Product Height (mm)
4.67
Mounting
Through Hole

