Condensadores de Película
82DC3470DQ60M
Cap Film 0.47uF 63V PET 20%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Ammo
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Capacitance Value
0.47uF
Tolerance
20%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
7.2
Product Depth (mm)
3.5
Product Height (mm)
7.5
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.5

