Conectores circular
801-008-16ZNU8-13PB
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
8-13
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel
Housing Color
Black
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
19.05
Product Length (mm)
24.38

