Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
30.5
Output Current (A)
3
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
300
Minimum Isolation Voltage
4242VDC
Maximum Input Current (A)
1.4
Input Frequency (Hz)
50 to 60
Tolerance (%)
3
Efficiency (%)
89(Typ)
Configurable
No
Power Indicator
Yes
Ripple and Noise
300mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
650
Mounting
DIN Rail
Package Height
133 mm
Package Width
51 mm
Package Length
120 mm