Cabezales del conector y receptáculos PCB
77313-424-36LF
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 36 Positions
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
45.72
Product Depth (mm)
4.83
Product Height (mm)
9.29
Tradename
BergStik®
Tail Length (mm)
2.9
Mounting
Through Hole
Cantidad de Pedido

