Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Obsolete
Código HTS
8517.62.00.90
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
71.1
Product Length (mm)
50.5
Product Weight (g)
191
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-25
Packaging
Box

