Condensadores de Película
74NI2120400EK
Cap Film 0.012uF 1300V PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Bag Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.012uF
Tolerance
10%
Voltage
1300VDC|400VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 6 X 12
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
18
Product Depth (mm)
6
Product Height (mm)
12
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
12

