Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
Código HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
ACT
Logic Function
Bus Transceiver/Register
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
2
Number of Output Enables per Element
1 Low/1 High
Number of Input Enables per Element
0
Number of Direction Control Inputs
0
Bus Hold
No
Triggering Type
Positive-Edge
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
16.9
Maximum Propagation Delay Time @ Maximum CL (ns)
11.3@5V
Propagation Delay Test Condition (pF)
50
Input Level
TTL
Output Level
CMOS
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Maximum Quiescent Current (uA)
8
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
18.54(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing

