Conectores de Bloques Terminales
6PCV-02-006
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.6
Product Depth (mm)
17.78
Product Height (mm)
15.88
Housing Color
Black
Mounting
Through Hole

