Accesorios del conector
667-217-M-S1626-4
Connector Accessories Plug Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Plug Mighty Mouse Metal Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Diameter (mm)
29.2
Product Length (mm)
20.3

